help desk software
JWD-172-5 by te connectivity / p-b brand
Image is representational - see mfr. specs

JWD-172-5

TE Connectivity / P&B Brand

Reed Relay 5/6VDC 200Ohm 0.5A SPDT( (19.56mm 8.22mm 8mm)) THT Dry Medical ...

RoHS Compliant
Pack Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

TE Connectivity's P&B brand part JWD-172-5 is a high-quality reed relay designed for reliable performance in medical applications. This compact relay operates at 5 or 6VDC, with a coil resistance of 200 Ohms, and can handle a maximum load current of 0.5A. With a single-pole double-throw (SPDT) configuration, this relay offers versatile switching capabilities. Its compact dimensions of 19.56mm x 8.22mm x 8mm make it suitable for space-constrained applications. The through-hole technology (THT) mounting method ensures strong and secure attachment, while the dry design enhances the relay's resistance to moisture and contamination. Count on TE Connectivity's P&B brand JWD-172-5 for reliable, long-lasting performance in critical medical equipment.

Product Highlights:

  • JWD/JWS Series
  • Contact Arrangement = 1 Form C, SPDT, 1 C/O
  • Contact Current Rating = .5 Amps.
  • Monostable Coil Magnetic System
  • With Coil Suppression Diode

Search Keywords: JWD1725

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
JWD-172-5
Alias/AKA:
2-1393771-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
CN
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
25
Package Type:
Pack
Type:
Dry
DC Coil Voltage:
5,6 V
Contact Arrangement:
SPDT
Maximum AC Switching Voltage:
N/A
Maximum DC Switching Voltage:
28 V
Maximum Carry Current:
0.5 A
Maximum Switching Current:
0.5 A
Maximum Switching Power:
3 W
Package Type:
DIP
Terminal Type:
PC Pin
Mounting:
Through Hole
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 3,374

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$23.75
50
$21.69
100
$19.58
500
$17.92
1,000 +
$15.73

Tools/3D Models