help desk software
IM45NS by te connectivity / p-b brand
Image is representational - see mfr. specs

IM45NS

TE Connectivity / P&B Brand

Signal Relay 9VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive

RoHS Compliant
Tube Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Signal Relay 9VDC 2A DPDT( (10mm 5.7mm 5.8mm)) THT Automotive

Search Keywords: IM45NS

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
IM45NS
Alias/AKA:
2-1462038-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410020
COO:
MX
ECCN:
EAR99
Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
1000
Package Type:
Tube
Relay Construction:
Latching Single Coil
AC Coil Voltage:
N/A
DC Coil Voltage:
9 V
Contact Arrangement:
DPDT
Mounting:
Through Hole
Operating Temperature:
-40 to 85 °C
Termination Style:
PC Pin
Coil Current:
11.11 mA
Contact Form:
2 Form C

IN STOCK: 4,000

Can Ship immediately

MOQ for In Stock Qty: 1000

MOQ for out of Stock Qty: 1000

Multiple: 1000

Factory Lead-Time 31 Weeks

Price (USD)

Qty
Unit Price
1,000
$2.71
1,500
$1.91
2,000 +
$1.88

Tools/3D Models