help desk software
HF397 by te connectivity / p-b brand
Image is representational - see mfr. specs

HF397

TE Connectivity / P&B Brand

Electromechanical Relay 24VDC 4.114KOhm 2A SPDT (14.6x9.4x10)mm SMD Signal Relay ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

1-1462051-5 is a surface mount electromechanical relay from the Axicom product line, designed for signal and high frequency (RF) switching applications. This moisture-sensitive device features a peak package body temperature rating of 250°C for reflow soldering processes. The relay has a calculated shelf life of 36 months when stored in a sealed bag at less than 40°C and below 90% relative humidity. If baking is required, the device may be baked for 24 hours at 125 ± 5°C. Common applications include telecommunications, test and measurement equipment, and other systems requiring reliable RF signal switching.

Search Keywords: HF397

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
HF397
Alias/AKA:
1-1462051-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
MX
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
400
Package Type:
Reel
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 382

Can Ship immediately

Minimum Order Quantity: 25

Price (USD)

Qty
Unit Price
25
$13.59
50
$13.16
100
$12.62
400
$12.49
800
$12.43
1,200
$12.37
2,800 +
$12.31

Tools/3D Models