HF303 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

HF303

Electromechanical Relay SPDT 2A 5VDC 178Ohm Surface Mount ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / P&B Brand part HF303 is an advanced Electromechanical Relay that offers reliable switching performance in various electronic applications. With a Single Pole Double Throw (SPDT) configuration, this relay is capable of controlling two separate circuits with a maximum current rating of 2A. Operating at a low voltage of 5VDC, it is suitable for low-power applications while providing efficient power management for your devices. The HF303 is surface mountable, allowing for easy installation on PCBs. With a resistance of 178Ohm, it ensures stable and consistent electrical conductivity. Trust TE Connectivity / P&B Brand's HF303 relay to deliver excellent performance and durability in your electronic projects.

Search Keywords: HF303

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
HF303
Alias/AKA:
1462050-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536490080
COO:
PT
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
400
Package Type:
REEL
Relay Construction:
Non-Latching
DC Coil Voltage:
5 V
Contact Arrangement:
SPDT
Maximum Current Rating:
2 A
Mounting:
Surface Mount
Operating Temperature:
-55 to 85 °C
Dimension:
14.6 x 9.4 x 10 mm
Termination Style:
Gull Wing
Coil Current:
28.1 mA
Contact Form:
1 Form C

FREQUENTLY ASKED QUESTIONS

Is HF303 RoHS compliant?

Yes, HF303 is RoHS compliant.

What is the lead time for HF303?

The standard lead time for HF303 is approximately 28 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 523

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 100

Factory Lead-Time 28 Weeks

Price (USD)

Qty
Unit Price
25
$14.86
50
$14.20
100
$13.71
200
$13.35
300
$12.98
400 +
$12.53

Tools/3D Models