CGD-38-30050M by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

CGD-38-30050M

Electromechanical Relay 24VDC 10A DPDT (61.1x45.2)mm Socket Time Delay Relay

View Datasheet Ask the Datasheet
RoHS Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Electromechanical Relay 24VDC 10A DPDT (61.1x45.2)mm Socket Time Delay Relay

Search Keywords: CGD3830050M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
CGD-38-30050M
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8536410050
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Socket
Type:
Time Delay Relay
Contact Arrangement:
DPDT
DC Coil Voltage:
24 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
8-Pin Circular Plug
Time Range:
5 to 50 min
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CGD-38-30050M discontinued?

Yes, CGD-38-30050M from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CGD-38-30050M RoHS compliant?

Yes, CGD-38-30050M is RoHS compliant.

What is the lead time for CGD-38-30050M?

The standard lead time for CGD-38-30050M is approximately 9 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 28

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$146.43
3
$143.50
5 +
$140.63

Tools/3D Models