CB-1001B-70 by te connectivity / p-b brand
Image is representational - see manufacturer specifications
TE Connectivity / P&B Brand Authorized Distributor

CB-1001B-70

Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket ...

View Datasheet Ask the Datasheet
RoHS Non-Compliant
Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Time Delay Relay 120VAC 10A DPDT(61.1x45.2x74.6)mm Socket

Product Highlights:

  • CB Series
  • Time Delay Relay
  • Input Voltage = 120 VAC
  • Contact Arrangement = 2 Form C, DPDT, 2 C/O
  • Contact Rating = 10A @ 30 VDC or 277 VAC

Search Keywords: CB1001B70

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / P&B Brand
Part No:
CB-1001B-70
Alias/AKA:
1393136-1
Unit of Measure:
Per Each
RoHS:
No
HTS:
8536490075
COO:
MX
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1
Mounting:
Socket
Contact Arrangement:
DPDT
AC Coil Voltage:
120 V
Contact Form:
2 Form C
Maximum Current Rating:
10 A
Termination Style:
8-Pin Circular Plug
Time Range:
0.1 to 1 sec
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is CB-1001B-70 discontinued?

Yes, CB-1001B-70 from Te Connectivity / P-B Brand is discontinued. Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

Is CB-1001B-70 RoHS compliant?

No, CB-1001B-70 is not RoHS compliant.

What is the lead time for CB-1001B-70?

The standard lead time for CB-1001B-70 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 167

Ships today, if you order in

Price (USD)

Qty
Unit Price
1
$487.00
5
$472.00
10 +
$463.00

Tools/3D Models