C42334A368A14
Connector Wire to Board - Male - 14 Position - 1.27 mm Cable Pitch - 2.54mm PCB Pitch - Crimp/Solder - Right Angle - Through Hole.
DESCRIPTION
The C42334A368A14 connector has copper alloy contacts with gold over nickel plating. Operating temperature range is from -55 °C to 125 °C.
Search Keywords: C42334A368A14
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is C42334A368A14 RoHS compliant?
Yes, C42334A368A14 is RoHS compliant.
What is the lead time for C42334A368A14?
The standard lead time for C42334A368A14 is approximately 9 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 762
Can Ship immediately
Minimum Order Quantity: 35
Factory Lead-Time 9 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
