help desk software
SMA-A0207FTDT100R by te connectivity / neohm brand
Image is representational - see mfr. specs

SMA-A0207FTDT100R

TE Connectivity / Neohm Brand

Metal Film Precision MELF Resistor - AEC-Q200 - 100 ohm - (+/-) 1%1W - (+/-) 50ppm/°C - SMA0207 - Tape&Reel ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

The TE Connectivity / Neohm Brand part SMA-A0207FTDT100R is a high-quality metal film precision MELF resistor designed for automotive applications (AEC-Q200 certified). With a resistance of 100 ohms, it provides an excellent accuracy of (+/-) 1% and a power rating of 1W. This resistor also boasts a low temperature coefficient of (+/-) 50ppm/°C, ensuring stable performance even in extreme temperature conditions. It comes in the popular SMA0207 package and is conveniently packed in tape and reel format for easy handling and assembly.

Search Keywords: SMAA0207FTDT100R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
SMA-A0207FTDT100R
Alias/AKA:
3-2176316-8
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
2000
Package Type:
Reel
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 4,000

Ships today, if you order in

Minimum Order Quantity: 2000

Multiple: 2000

Qty
Unit Price
2,000
$0.1070
4,000
$0.1005
8,000
$0.0983
16,000 +
$0.0952
Please Note: Tariffs may apply for U.S. shipments
Older Equivalent
3-2176316-8
3-2176316-8
VIEW PRODUCT

Tools/3D Models

Product Guides