SMA-A0204FTDX470R
TE Connectivity / Neohm BrandMetal Film Precision MELF Resistor - AEC-Q200 - 470 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
RoHS Compliant
Reel Packaging
Discontinued
DESCRIPTION
Metal Film Precision MELF Resistor - AEC-Q200 - 470 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel
Search Keywords: SMAA0204FTDX470R
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
SMA-A0204FTDX470R
Alias/AKA:
4-2176315-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack:
3000
Package Type:
Reel
Power Rating:
.4 W
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Voltage Rating:
200 V
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 99,000
Can Ship immediately
Minimum Order Quantity: 3000
Multiple: 3000
English
Chinese
Spanish
