SMA-A0204FTDX390K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

SMA-A0204FTDX390K

Metal Film Precision MELF Resistor - AEC-Q200 - 390 Kohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Metal Film Precision MELF Resistor - AEC-Q200 - 390 Kohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel

Search Keywords: SMAA0204FTDX390K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
SMA-A0204FTDX390K
Alias/AKA:
9-2176315-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Resistance Value:
390 KOhm
Power Rating:
0.4 W
Tolerance:
111364%
Case Size:
0204(1406)11341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is SMA-A0204FTDX390K RoHS compliant?

Yes, SMA-A0204FTDX390K is RoHS compliant.

What is the lead time for SMA-A0204FTDX390K?

The standard lead time for SMA-A0204FTDX390K is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 6,000

Can Ship immediately

Minimum Order Quantity: 3000

Multiple: 3000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
3,000
$0.0336
6,000
$0.0329
12,000
$0.0322
27,000
$0.0313
51,000
$0.0290
102,000
$0.0268
150,000
$0.0249
252,000 +
$0.0245

Tools/3D Models

Product Guides