SMA-A0204FTDX10R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

SMA-A0204FTDX10R

Metal Film Precision MELF Resistor - AEC-Q200 - 10 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
Certificate of Compliance

DESCRIPTION

Metal Film Precision MELF Resistor - AEC-Q200 - 10 ohm - (+/-) 1%0.4W - (+/-) 50ppm/°C - SMA0204 - Tape&Reel

Search Keywords: SMAA0204FTDX10R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
SMA-A0204FTDX10R
Alias/AKA:
7-2176315-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Power Rating:
.4 W
Tolerance:
1 %
Temperature Coefficient:
±50 ppm/°C
Voltage Rating:
200 V
Life Cycle:
Discontinued

FREQUENTLY ASKED QUESTIONS

Is SMA-A0204FTDX10R discontinued?

Yes, SMA-A0204FTDX10R from Te Connectivity / Neohm Brand is discontinued (end-of-life September 2025). Master Electronics is an authorized distributor and may have remaining stock or a recommended replacement for it.

What replaces SMA-A0204FTDX10R?

The recommended replacement for SMA-A0204FTDX10R is 7-2176315-5 from TE Connectivity / AMP Brand, available from Master Electronics.

Is SMA-A0204FTDX10R RoHS compliant?

Yes, SMA-A0204FTDX10R is RoHS compliant.

What is the lead time for SMA-A0204FTDX10R?

The standard lead time for SMA-A0204FTDX10R is approximately 16 weeks. In-stock quantities ship from Master Electronics.

  This product is discontinued, but still in stock

IN STOCK: 396,000

Can Ship immediately

Price (USD)

Qty
Unit Price
1
$0.0320
9,000
$0.0301
27,000
$0.0288
51,000
$0.0265
102,000
$0.0244
150,000
$0.0230
252,000
$0.0220
501,000 +
$0.0206

Tools/3D Models

Product Guides