help desk software
Older Equivalent
2176315-5
2176315-5
In Stock: 2,750
Minimum Order: 3,000
VIEW PRODUCT
SMA-A0204BTNX220R by te connectivity / neohm brand
Image is representational - see mfr. specs

SMA-A0204BTNX220R

TE Connectivity / Neohm Brand

Metal Film Precision MELF Resistor - AEC-Q200 - 220 ohm - (+/-) 0.1%0.4W - (+/-) 15ppm/°C - SMA0204 - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Discontinued
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Metal Film Precision MELF Resistor - AEC-Q200 - 220 ohm - (+/-) 0.1%0.4W - (+/-) 15ppm/°C - SMA0204 - Tape&Reel

Search Keywords: SMAA0204BTNX220R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
SMA-A0204BTNX220R
Alias/AKA:
2176315-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
3000
Package Type:
Reel
Power Rating:
.4 W
Tolerance:
.1 %
Temperature Coefficient:
±15 ppm/°C
Voltage Rating:
200 V
Life Cycle:
Discontinued
  This product is discontinued, but still in stock

IN STOCK: 2,750

Can Ship immediately

You may purchase all in-stock quantity of 2,750

Stock lot only: 2750

Minimum Order Quantity: 3000

Multiple: 3000

Price (USD)

Qty
Unit Price
1
$0.2992
3,000
$0.2720
30,000
$0.2580
60,000
$0.2440
150,000
$0.2290
300,000 +
$0.2150

Tools/3D Models

Product Guides