SMA-A0102FTDL120K
TE Connectivity / Neohm BrandMetal Film Precision MELF Resistor - AEC-Q200 - 120 Kohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel
RoHS Compliant
Reel Packaging
Discontinued
DESCRIPTION
Metal Film Precision MELF Resistor - AEC-Q200 - 120 Kohm - (+/-) 1%0.3W - (+/-) 50ppm/°C - SMA0102 - Tape&Reel
Search Keywords: SMAA0102FTDL120K
SPECIFICATIONS
Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
SMA-A0102FTDL120K
Alias/AKA:
8-2176314-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack:
3000
Package Type:
Reel
Resistance Value:
120 KOhm
Power Rating:
0.3 W
Tolerance:
111364%
Case Size:
0102(0805)11341
Temperature Coefficient:
±50 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel
Life Cycle:
Discontinued
This product is discontinued, but still in stock
IN STOCK: 3,000
Can Ship immediately
Minimum Order Quantity: 3000
Multiple: 3000
Price (USD)
Qty
Unit Price
3,000
$0.0959
30,000
$0.0908
60,000
$0.0857
150,000
$0.0816
300,000
+
$0.0765
English
Chinese
Spanish
