SMA-A0102BTNL2K2 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

SMA-A0102BTNL2K2

Metal Film Precision MELF Resistor - AEC-Q200 - 2.2 Kohm - (+/-) 0.1%0.3W - (+/-) 15ppm/°C - SMA0102 - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Metal Film Precision MELF Resistor - AEC-Q200 - 2.2 Kohm - (+/-) 0.1%0.3W - (+/-) 15ppm/°C - SMA0102 - Tape&Reel

Search Keywords: SMAA0102BTNL2K2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
SMA-A0102BTNL2K2
Alias/AKA:
1-2176314-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210040
COO:
TW
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
3000
Package Type:
Reel
Power Rating:
.3 W
Tolerance:
.1 %
Temperature Coefficient:
±15 ppm/°C
Voltage Rating:
200 V

FREQUENTLY ASKED QUESTIONS

Is SMA-A0102BTNL2K2 RoHS compliant?

Yes, SMA-A0102BTNL2K2 is RoHS compliant.

What is the lead time for SMA-A0102BTNL2K2?

The standard lead time for SMA-A0102BTNL2K2 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,750

Can Ship immediately

MOQ for In Stock Qty: 500

MOQ for out of Stock Qty: 750

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
500
$1.610
750
$1.590
1,500
$0.983
2,250
$0.778
3,000 +
$0.763

Tools/3D Models

Product Guides