RR03JR56TB by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

RR03JR56TB

Metal Film Power Resistors - 0.56 ohm (+/-) 5% - 3W - 750V - 330ppm/°C - Through Hole - 15mm x 5mm dia ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1879354-7 is a metal film power resistor from the RR Series, designed for applications requiring high power dissipation in a compact package. This component provides a resistance of 1 kΩ with a ±5% tolerance and a maximum power dissipation of 1W at an ambient temperature of 70°C. It features a limiting voltage of 350V, a temperature coefficient of +300ppm/°C, and is constructed from a metal alloy film on a high-grade ceramic body with a non-flammable protective coating. Due to its high stability, reliability, and good performance in pulse applications, it is well-suited for a variety of electronic circuits.

Search Keywords: RR03JR56TB

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
RR03JR56TB
Alias/AKA:
1879354-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is RR03JR56TB RoHS compliant?

Yes, RR03JR56TB is RoHS compliant.

What is the lead time for RR03JR56TB?

The standard lead time for RR03JR56TB is approximately 8 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 0

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 8 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1236
3,000
$0.1111
5,000
$0.1086
8,000
$0.1041
25,000
$0.0922
50,000
$0.0920
100,000
$0.0917
150,000 +
$0.0915

Tools/3D Models

Product Guides