ROX9J1K2 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

ROX9J1K2

Flame-Proof Power Metal Oxide Film Resistor - 1.2 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Flame-Proof Power Metal Oxide Film Resistor - 1.2 Kohms (+/-) 5% - 9W - 750V - Through Hole - 54mm x 8.5mm dia - Ammo Box

Search Keywords: ROX9J1K2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
ROX9J1K2
Alias/AKA:
3-2176416-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
300
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is ROX9J1K2 RoHS compliant?

Yes, ROX9J1K2 is RoHS compliant.

What is the lead time for ROX9J1K2?

The standard lead time for ROX9J1K2 is approximately 16 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 1,444

Can Ship immediately

MOQ for In Stock Qty: 25

MOQ for out of Stock Qty: 450

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
25
$1.96
100 +
$1.95

Tools/3D Models

Product Guides