ROX05SJ3R6 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

ROX05SJ3R6

Flame-Proof Power Metal Oxide Film Resistor - 3.6 ohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Flame-Proof Power Metal Oxide Film Resistor - 3.6 ohms (+/-) 5% - 1/2W - 250V - Through Hole - 7.5mm x 2.5mm dia - Ammo Box

Search Keywords: ROX05SJ3R6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
ROX05SJ3R6
Alias/AKA:
1-1676123-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210090
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is ROX05SJ3R6 RoHS compliant?

Yes, ROX05SJ3R6 is RoHS compliant.

What is the lead time for ROX05SJ3R6?

The standard lead time for ROX05SJ3R6 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5,000 +
$0.038

Tools/3D Models

Product Guides