RGP0207CHK1G0 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

RGP0207CHK1G0

High Resistance Thick Film Resistor - 1.0 Gohm (+/-) 10% - 1/4W - 750V - (+/-) 350ppm/°C - Through Hole - 6.5mm x 2.5mm dia ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Neohm Brand RGP0207CHK1G0 is a high resistance thick film resistor designed for applications requiring precision and reliability. With a resistance of 1.0 Gohm (+/- 10%), a power rating of 1/4W, and a maximum voltage rating of 750V, this through hole resistor is ideal for use in a variety of electronic circuits. The resistor has a temperature coefficient of (+/-) 350ppm/°C and measures 6.5mm x 2.5mm in diameter, making it compact and versatile for different mounting options. Trust the RGP0207CHK1G0 for consistent performance in your electronic projects.

Search Keywords: RGP0207CHK1G0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
RGP0207CHK1G0
Alias/AKA:
1-1623708-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
CN
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
5000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is RGP0207CHK1G0 RoHS compliant?

Yes, RGP0207CHK1G0 is RoHS compliant.

What is the lead time for RGP0207CHK1G0?

The standard lead time for RGP0207CHK1G0 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 50

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
50
$0.6856
500
$0.5205
1,000
$0.4909
2,500
$0.4849
5,000
$0.4176
10,000
$0.4166
15,000
$0.4155
25,000 +
$0.4145

Tools/3D Models

Product Guides