LR1LJR22 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

LR1LJR22

Metal Film Resistors - 0.22 ohm (+/-) 5% - 0.5W - 350V - Through Hole - 2.3mm Dia x 6.2mm ...

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

If you are in the market for a cost-effective alternative to surface-mount components, the 1622600-1 fixed single through-hole resistor from TE Connectivity could be of use in your design. This product has a resistance value of 220m Ohm. This dependable part has a power rating of 0.5 (1/2) W. Its temperature coefficient is ±200 ppm/°C. This device utilizes metal film technology. This part has an operating temperature of -55 to 155 °C. This product is 6.2 mm long. The 1622600-1 part has an axial termination style. It has a tolerance of 5%.

Product Highlights:

  • LR Series
  • Resistance Selection = <1K ?
  • Resistance = .22 ?
  • Power Rating = .50 W
  • Tolerance = 5 %

Search Keywords: LR1LJR22

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
LR1LJR22
Alias/AKA:
1622600-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is LR1LJR22 RoHS compliant?

Yes, LR1LJR22 is RoHS compliant.

What is the lead time for LR1LJR22?

The standard lead time for LR1LJR22 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 413

Can Ship immediately

Minimum Order Quantity: 250

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
250
$0.1061
4,000
$0.0971
8,000
$0.0948
12,000
$0.0935
28,000
$0.0907
52,000
$0.0887
100,000
$0.0866
152,000 +
$0.0823

Tools/3D Models

Product Guides