LR1F1R5 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

LR1F1R5

Metal Film Resistors - 1.5 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Metal Film Resistors - 1.5 ohm (+/-) 1% - 0.6W - 350V - Through Hole - 2.3mm Dia x 6.2mm

Search Keywords: LR1F1R5

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
LR1F1R5
Alias/AKA:
1622375-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
4000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
0.6 W
Resistance Value:
1.5 Ohm
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo Pack
Dimension:
6.2 x 2.3 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is LR1F1R5 RoHS compliant?

Yes, LR1F1R5 is RoHS compliant.

What is the lead time for LR1F1R5?

The standard lead time for LR1F1R5 is approximately 12 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,883

Can Ship immediately

You may purchase all in-stock quantity of 2,883

Stock lot only: 2883

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
1
$0.0330
4,000
$0.0300
8,000
$0.0281
28,000
$0.0265
52,000
$0.0262
100,000
$0.0254
152,000
$0.0236
252,000
$0.0223
500,000 +
$0.0222

Tools/3D Models

Product Guides