EP5WS15RJ by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

EP5WS15RJ

Wirewound Anti-Surge Power Resistor - 15 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Wirewound Anti-Surge Power Resistor - 15 ohm (+/-) 5% - 5W - 500V - Through Hole - 6.5mm Dia x 17.5mm

Search Keywords: EP5WS15RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
EP5WS15RJ
Alias/AKA:
2176083-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
500
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is EP5WS15RJ RoHS compliant?

Yes, EP5WS15RJ is RoHS compliant.

What is the lead time for EP5WS15RJ?

The standard lead time for EP5WS15RJ is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 340

Can Ship immediately

Buy all 340 in-stock or the regular minimum order quantity of 500

Stock lot only: 340

Minimum Order Quantity: 500

Multiple: 500

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$0.1689
500
$0.1535
2,500
$0.1455
5,000
$0.1444
7,500
$0.1435
10,000
$0.1416
25,000
$0.1389
50,000
$0.1339
100,000 +
$0.1257

Tools/3D Models

Product Guides