EP1WS47RJ by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

EP1WS47RJ

Wirewound Anti-Surge Power Resistor - 47 ohm (+/-) 5% - 1W - 500V - Through Hole - 3.5mm Dia x 10mm

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Wirewound Anti-Surge Power Resistor - 47 ohm (+/-) 5% - 1W - 500V - Through Hole - 3.5mm Dia x 10mm

Search Keywords: EP1WS47RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
EP1WS47RJ
Alias/AKA:
2176081-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX

FREQUENTLY ASKED QUESTIONS

Is EP1WS47RJ RoHS compliant?

Yes, EP1WS47RJ is RoHS compliant.

What is the lead time for EP1WS47RJ?

The standard lead time for EP1WS47RJ is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25,000

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0975
3,000
$0.0965
8,000
$0.0840
25,000
$0.0720
50,000
$0.0718
100,000
$0.0716
150,000
$0.0715
250,000 +
$0.0713

Tools/3D Models

Product Guides