EP1WS100RJ by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

EP1WS100RJ

Wirewound Anti-Surge Power Resistor - 100 ohm (+/-) 5% - 1W - 500V - Through Hole - 3.5mm Dia x 10mm ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2176081-7 is a wirewound anti-surge resistor from TE Connectivity's Type EP Series, engineered to withstand power surges up to 12 kV with robust ceramic construction and flame-proof coating. The resistor operates over a temperature range of -55°C to +155°C and features a maximum working voltage of 500 V with a maximum overload voltage of 1,000 V. Depending on the specific resistance range, the device supports maximum surge voltages ranging from 1.5 kV to 12 kV, with dielectric withstanding voltage of 350 V to 500 V based on physical dimensions. This component is ideal for industrial applications requiring reliable surge immunity, such as power supplies, motor controls, and telecommunications equipment where transient voltage protection is critical.

Search Keywords: EP1WS100RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
EP1WS100RJ
Alias/AKA:
2176081-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
100 Ohm
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo
Dimension:
10 x 3.5 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is EP1WS100RJ RoHS compliant?

Yes, EP1WS100RJ is RoHS compliant.

What is the lead time for EP1WS100RJ?

The standard lead time for EP1WS100RJ is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,712

Can Ship immediately

On Order: 10,000   can ship 2/17/27 

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.0856
3,000
$0.0674
8,000
$0.0645
25,000
$0.0609
50,000
$0.0588
100,000
$0.0533
150,000
$0.0532
250,000 +
$0.0491

Tools/3D Models

Product Guides