EP1W33RJ by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

EP1W33RJ

Wirewound Anti-Surge Power Resistor - 33 ohm (+/-) 5% - 1W - 500V - Through Hole - 5mm Dia x 12mm

View Datasheet Ask the Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Wirewound Anti-Surge Power Resistor - 33 ohm (+/-) 5% - 1W - 500V - Through Hole - 5mm Dia x 12mm

Search Keywords: EP1W33RJ

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
EP1W33RJ
Alias/AKA:
2176078-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Termination Style:
Axial11387
Power Rating:
1 W
Resistance Value:
33 Ohm
Tolerance:
511388%
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo
Dimension:
12 x 511378mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is EP1W33RJ RoHS compliant?

Yes, EP1W33RJ is RoHS compliant.

What is the lead time for EP1W33RJ?

The standard lead time for EP1W33RJ is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 925

Can Ship immediately

You may purchase all in-stock quantity of 925

Stock lot only: 925

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1
$0.0855
1,000
$0.0777
3,000
$0.0750
8,000
$0.0725
25,000
$0.0698
50,000
$0.0657
100,000
$0.0606
150,000
$0.0597
250,000 +
$0.0543

Tools/3D Models

Product Guides