EP1W1K0J by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

EP1W1K0J

Wirewound Anti-Surge Power Resistor - 1 Kohm (+/-) 5% - 1W - 500V - Through Hole - 5mm Dia x 12mm ...

View Datasheet
RoHS Compliant
BOX Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 1-2176078-3 is an EP3WSS series wirewound anti-surge resistor designed for applications requiring high power dissipation in a compact, extra-small package. It is rated for 3W of power at 70°C, has a resistance value of 2.2 kΩ with a ±5% tolerance, and operates across a wide temperature range of -55°C to +155°C. This component features a maximum working voltage of 500V, a maximum overload voltage of 1000V, and is specially designed to withstand surges up to 5KV. With its robust construction, flame-proof coating, and high surge immunity, this RoHS compliant resistor is ideal for power supplies and other circuits requiring reliable overvoltage protection.

Search Keywords: EP1W1K0J

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
EP1W1K0J
Alias/AKA:
1-2176078-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210080
COO:
TH
ECCN:
EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
1000
Package Type:
BOX
Termination Style:
Axial
Power Rating:
1 W
Resistance Value:
1 KOhm
Tolerance:
5 %
Temperature Coefficient:
±300 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Ammo
Dimension:
12 x 5 mm
Terminal Pitch:
N/R

FREQUENTLY ASKED QUESTIONS

Is EP1W1K0J RoHS compliant?

Yes, EP1W1K0J is RoHS compliant.

What is the lead time for EP1W1K0J?

The standard lead time for EP1W1K0J is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 2,210

Can Ship immediately

Minimum Order Quantity: 1000

Multiple: 1000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
1,000
$0.1096
3,000
$0.1086
5,000
$0.1010
8,000
$0.0990
25,000
$0.0966
50,000
$0.0964
100,000
$0.0961
150,000 +
$0.0959

Tools/3D Models

Product Guides