CRGV2010F383K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGV2010F383K

High Voltage Thick Film Resistor - SMD 2010 - 383 Kohm (+/-) 1% - 1/2 W - 2000V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The 8-1879536-5 is a CRGV high-voltage thick film chip resistor designed for high-reliability applications requiring precision resistance in compact form factors. This resistor features a nominal resistance of 100 kO with ±5% tolerance, a power rating of 1/4W-S at 70°C, and is housed in a 1206 package size with dimensions of 3.10 ± 0.15 mm length, 1.55 mm width, and 0.55 ± 0.10 mm height. The device utilizes a high-purity alumina substrate with a resistive element and terminations consisting of Ni/Cr inner layer, Ni barrier, and Sn outer plating, providing excellent stability and reliability. It operates with a temperature coefficient of ±200 PPM/°C and is RoHS compliant (2002/95/EC), making it suitable for industrial, telecommunications, and consumer electronics applications where high-voltage performance and long-term stability are essential.

Search Keywords: CRGV2010F383K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGV2010F383K
Alias/AKA:
8-1879536-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
US
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is CRGV2010F383K RoHS compliant?

Yes, CRGV2010F383K is RoHS compliant.

What is the lead time for CRGV2010F383K?

The standard lead time for CRGV2010F383K is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12,000

Can Ship immediately

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 5000

Multiple: 4000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.4362
5,000
$0.4350
10,000
$0.2303
15,000
$0.1621
20,000 +
$0.1588

Tools/3D Models

Product Guides