help desk software
CRGS0805J39R by te connectivity / neohm brand
Image is representational - see mfr. specs

CRGS0805J39R

TE Connectivity / Neohm Brand

Anti-Surge Thick Film Resistor - SMD 0805 - 39 ohm (+/-) 5% - 1/2 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Anti-Surge Thick Film Resistor - SMD 0805 - 39 ohm (+/-) 5% - 1/2 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGS0805J39R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGS0805J39R
Alias/AKA:
2-2176244-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel

IN STOCK: 5,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0498
10,000
$0.0487
25,000
$0.0471
50,000
$0.0460
100,000
$0.0449
150,000
$0.0442
250,000 +
$0.0412

Tools/3D Models

Product Guides