CRGP2512F68K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGP2512F68K

Thick Film Resistor - SMD 2512 - 68 Kohm (+/-) 1% - 2W - 500V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

4-2176331-7 is an SMD precision pulse withstand thick film chip resistor from the TE Connectivity CRGP series, designed for surface mount applications requiring pulse handling capability. The resistor features a temperature operating range of -55°C to +155°C, with power ratings available from 0.125W to 2W depending on package size, and resistance values ranging from 1O to 10MO with tolerances of ±1% or ±5%. The construction includes a high purity alumina substrate with matte Sn over Ni terminal finish, and the series is AEC-Q200 compliant for automotive applications. These resistors are suitable for both wave and reflow soldering techniques and are supplied on tape and reel for automatic insertion processes, making them ideal for high-volume manufacturing in automotive and general electronic applications.

Search Keywords: CRGP2512F68K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGP2512F68K
Alias/AKA:
4-2176331-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is CRGP2512F68K RoHS compliant?

Yes, CRGP2512F68K is RoHS compliant.

What is the lead time for CRGP2512F68K?

The standard lead time for CRGP2512F68K is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20,000

Can Ship immediately

Minimum Order Quantity: 4000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1732
8,000
$0.1664
12,000
$0.1619
28,000
$0.1577
52,000
$0.1568
100,000 +
$0.1564

Tools/3D Models

Product Guides