help desk software
CRGP2010F820R by te connectivity / neohm brand
Image is representational - see mfr. specs

CRGP2010F820R

TE Connectivity / Neohm Brand

Thick Film Resistor - SMD 2010 - 820 ohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thick Film Resistor - SMD 2010 - 820 ohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGP2010F820R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGP2010F820R
Alias/AKA:
2-2176330-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Power Rating:
1.25 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
400 V

IN STOCK: 6,570

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 16 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0778
8,000
$0.0760
12,000
$0.0750
28,000
$0.0727
52,000
$0.0712
100,000
$0.0695
152,000
$0.0649
252,000 +
$0.0607

Tools/3D Models

Product Guides