CRGP2010F150K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGP2010F150K

Thick Film Resistor - SMD 2010 - 150 Kohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thick Film Resistor - SMD 2010 - 150 Kohm (+/-) 1% - 1-1/4 W - 400V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGP2010F150K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGP2010F150K
Alias/AKA:
5-2176330-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Power Rating:
1.25 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
400 V

FREQUENTLY ASKED QUESTIONS

Is CRGP2010F150K RoHS compliant?

Yes, CRGP2010F150K is RoHS compliant.

What is the lead time for CRGP2010F150K?

The standard lead time for CRGP2010F150K is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 3,000

Can Ship immediately

You may purchase all in-stock quantity of 3,000

Stock lot only: 3000

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
1
$0.1056
4,000
$0.0960
8,000
$0.0937
12,000
$0.0924
28,000
$0.0897
52,000
$0.0876
100,000
$0.0855
152,000 +
$0.0799

Tools/3D Models

Product Guides