CRGP1206F68K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGP1206F68K

Thick Film Resistor - SMD 1206 - 68 Kohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

The TE Connectivity / Neohm Brand CRGP1206F68K is a versatile and reliable thick film resistor. Designed for surface mount applications, it features a compact 1206 package size with a 68 Kohm resistance rating and a tolerance of (+/-) 1%. With a power rating of 1/2W and a maximum voltage of 200V, this resistor is capable of handling a wide range of electrical needs. It also offers a temperature coefficient of resistance (TCR) of (+/-) 100ppm/°C, ensuring stable performance over a temperature range of -55°C to +155°C. Conveniently supplied in tape and reel packaging, this resistor is ready for use in automated assembly processes.

Search Keywords: CRGP1206F68K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGP1206F68K
Alias/AKA:
4-2176328-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Power Rating:
.5 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
200 V

FREQUENTLY ASKED QUESTIONS

Is CRGP1206F68K RoHS compliant?

Yes, CRGP1206F68K is RoHS compliant.

What is the lead time for CRGP1206F68K?

The standard lead time for CRGP1206F68K is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0405
10,000
$0.0396
25,000
$0.0391
50,000
$0.0386
100,000
$0.0378
150,000
$0.0377
250,000
$0.0358
500,000 +
$0.0336

Tools/3D Models

Product Guides