CRGP1206F1M0 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGP1206F1M0

Thick Film Resistor - SMD 1206 - 1 Mohm (+/-) 1% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

6-2176328-1 is an SMD precision pulse thick film chip resistor from TE Connectivity's CRGP series, designed for high-reliability applications requiring pulse withstand capability. The resistor is available in seven package sizes (0402, 0603, 0805, 1206, 1210, 2010, 2512) with power ratings ranging from 0.125W to 2W at 70°C ambient temperature, and maximum working voltages from 50V to 500V depending on package size. It features a temperature range of -55°C to +155°C, tolerance options of ±1% or ±5%, and resistance values from 1O to 10MO in E24 and E96 series. The resistor utilizes a high-purity alumina substrate with matte tin over nickel barrier termination, and is AEC-Q200 qualified for automotive applications. It is supplied on paper tape and reel for automatic insertion processes, and is suitable for both wave and reflow soldering techniques, making it ideal for volume production in automotive, industrial, and precision measurement applications.

Search Keywords: CRGP1206F1M0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGP1206F1M0
Alias/AKA:
6-2176328-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Resistance Value:
1 MOhm
Power Rating:
0.5 (1/2) W
Tolerance:
111364%
Case Size:
120611341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is CRGP1206F1M0 RoHS compliant?

Yes, CRGP1206F1M0 is RoHS compliant.

What is the lead time for CRGP1206F1M0?

The standard lead time for CRGP1206F1M0 is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0494
10,000
$0.0483
25,000
$0.0468
50,000
$0.0456
100,000
$0.0445
150,000
$0.0438
250,000 +
$0.0408

Tools/3D Models

Product Guides