CRGP0805F220R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGP0805F220R

Thick Film Resistor - SMD 0805 - 220 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

Thick Film Resistor - SMD 0805 - 220 ohm (+/-) 1% - 1/3 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGP0805F220R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGP0805F220R
Alias/AKA:
1-2176327-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Power Rating:
.33 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
150 V

FREQUENTLY ASKED QUESTIONS

Is CRGP0805F220R RoHS compliant?

Yes, CRGP0805F220R is RoHS compliant.

What is the lead time for CRGP0805F220R?

The standard lead time for CRGP0805F220R is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 20,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0337
10,000
$0.0336
25,000
$0.0318
50,000
$0.0305
100,000
$0.0304
150,000
$0.0293
250,000
$0.0278
500,000 +
$0.0262

Tools/3D Models

Product Guides