CRGP0603F68K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGP0603F68K

Thick Film Resistor - SMD 0603 - 68 Kohm (+/-) 1% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

4-2176326-7 is an SMD precision pulse thick film chip resistor from TE Connectivity's CRGP series, designed for high-reliability applications requiring pulse withstand capability. The resistor is available in seven package sizes (0402, 0603, 0805, 1206, 1210, 2010, 2512) with power ratings ranging from 0.125W to 2W at 70°C ambient temperature, and maximum working voltages from 50V to 500V depending on package selection. It features a temperature operating range of -55°C to +155°C, tolerance options of ±1% or ±5%, and resistance values from 1O to 10MO in E24 and E96 series. The resistor is supplied on paper tape and reel for automatic insertion processes, with matte tin over nickel terminal finish, and is AEC-Q200 qualified for automotive applications. Common applications include automotive electronics, industrial control systems, and precision measurement circuits where pulse withstand capability and temperature stability are essential.

Search Keywords: CRGP0603F68K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGP0603F68K
Alias/AKA:
4-2176326-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Power Rating:
.25 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
50 V

FREQUENTLY ASKED QUESTIONS

Is CRGP0603F68K RoHS compliant?

Yes, CRGP0603F68K is RoHS compliant.

What is the lead time for CRGP0603F68K?

The standard lead time for CRGP0603F68K is approximately 17 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 15,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 17 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0313
10,000
$0.0285
25,000
$0.0266
50,000
$0.0256
100,000
$0.0255
150,000
$0.0255
250,000
$0.0254
500,000 +
$0.0253

Tools/3D Models

Product Guides