CRGP0603F1K0
Thick Film Resistor - SMD 0603 - 1 Kohm (+/-) 1% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...
DESCRIPTION
The CRGP0603F1K0 is a high-quality Thick Film Resistor designed for surface mount applications. It has a resistance value of 1 Kohm with a tolerance of (+/-) 1%. With a power rating of 1/4 W and a maximum working voltage of 50V, this resistor delivers reliable and consistent performance. The temperature coefficient of resistance (TCR) is (+/-) 100ppm/°C, ensuring stable operation even in extreme temperature conditions ranging from -55°C to +155°C. This component comes in a convenient Tape&Reel package, making it easy to handle and install. Perfect for a wide range of electronic devices and circuits, the CRGP0603F1K0 ensures accurate and dependable resistance for your application.
Search Keywords: CRGP0603F1K0
SPECIFICATIONS
FREQUENTLY ASKED QUESTIONS
Is CRGP0603F1K0 RoHS compliant?
Yes, CRGP0603F1K0 is RoHS compliant.
What is the lead time for CRGP0603F1K0?
The standard lead time for CRGP0603F1K0 is approximately 17 weeks. In-stock quantities ship from Master Electronics.
IN STOCK: 5,000
Can Ship immediately
Minimum Order Quantity: 5000
Multiple: 5000
Factory Lead-Time 17 Weeks
English
中文 / 汉语
Deutsch
Español
Nederlands
