help desk software
CRGP0603F180K by te connectivity / neohm brand
Image is representational - see mfr. specs

CRGP0603F180K

TE Connectivity / Neohm Brand

Thick Film Resistor - SMD 0603 - 180 Kohm (+/-) 1% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

Thick Film Resistor - SMD 0603 - 180 Kohm (+/-) 1% - 1/4 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGP0603F180K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGP0603F180K
Alias/AKA:
5-2176326-2
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Power Rating:
.25 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
50 V

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0230
10,000
$0.0225
25,000
$0.0218
50,000
$0.0213
100,000
$0.0208
150,000
$0.0205
250,000
$0.0191
500,000 +
$0.0176

Tools/3D Models

Product Guides