help desk software
CRGH2512J3K9 by te connectivity / neohm brand
Image is representational - see mfr. specs

CRGH2512J3K9

TE Connectivity / Neohm Brand

Thick Film Resistor - SMD 2512 - 3.9 Kohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

8-1879501-7 is a high power thick film chip resistor from the CRGH series, designed for industrial and general purpose applications. This AEC-Q200 qualified resistor features a thick film resistive element that is laser trimmed to tolerance, with a terminal finish of matte Sn over Ni barrier layer. The resistor offers a high power to size ratio and is available in a resistance value range from 1O to 10MO across seven package sizes. It is rated MSL1 for moisture sensitivity and is ideally suited for automotive, industrial, and general purpose applications where reliability and power handling are critical.

Search Keywords: CRGH2512J3K9

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGH2512J3K9
Alias/AKA:
8-1879501-7
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel

IN STOCK: 8,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1340
8,000
$0.1309
12,000
$0.1290
28,000
$0.1252
52,000
$0.1224
100,000
$0.1153
152,000 +
$0.1148

Tools/3D Models

Product Guides