CRGH2512J300R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGH2512J300R

Thick Film Resistor - SMD 2512 - 300 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

6-1879501-0 is a high power thick film chip resistor from the CRGH Series, designed for industrial and general purpose surface mount applications. This AEC-Q200 qualified resistor features a thick film resistive element with laser-trimmed tolerance and a matte Sn over Ni terminal finish for reliable soldering. The resistor offers a resistance value range from 1O to 10MO and is available in multiple package sizes including 0402, 0603, 0805, 1206, 1210, 2010, and 2512. With TCR values ranging from ±100PPM/°C to ±400PPM/°C depending on resistance value, and MSL1 moisture sensitivity level, this component is well-suited for automotive, industrial, and general electronics applications requiring high power density in a compact form factor.

Search Keywords: CRGH2512J300R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGH2512J300R
Alias/AKA:
6-1879501-0
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is CRGH2512J300R RoHS compliant?

Yes, CRGH2512J300R is RoHS compliant.

What is the lead time for CRGH2512J300R?

The standard lead time for CRGH2512J300R is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 4,000

Ships today, if you order in

Minimum Order Quantity: 4000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1357
8,000
$0.1339
12,000
$0.1321
28,000
$0.1296
52,000
$0.1293
100,000 +
$0.1242

Tools/3D Models

Product Guides