CRGH2010J3R6 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGH2010J3R6

Thick Film Resistor - SMD 2010 - 3.6 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 200ppm/°C - -55°C to +155°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

1-1879499-4 is a high power thick film chip resistor from the CRGH series, designed for industrial and general purpose applications. This AEC-Q200 qualified resistor features a thick film resistive element that is laser trimmed to tolerance, with a terminal finish of electroplated matte Sn over a Ni barrier layer. The series offers a resistance value range from 1O to 10MO and is available in seven package sizes. With MSL1 moisture sensitivity level rating, this resistor provides reliable performance in demanding environments. Common applications include automotive, industrial electronics, and general purpose circuits where high power to size ratio is required.

Search Keywords: CRGH2010J3R6

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGH2010J3R6
Alias/AKA:
1-1879499-4
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL

FREQUENTLY ASKED QUESTIONS

Is CRGH2010J3R6 RoHS compliant?

Yes, CRGH2010J3R6 is RoHS compliant.

What is the lead time for CRGH2010J3R6?

The standard lead time for CRGH2010J3R6 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 12,000

Can Ship immediately

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.1113
8,000
$0.1015
12,000
$0.0985
28,000
$0.0956
52,000
$0.0954
100,000
$0.0951
152,000 +
$0.0949

Tools/3D Models

Product Guides