CRGH0603F330R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGH0603F330R

Thick Film Resistor - SMD 0603 - 330 ohm (+/-) 1% - 1/5 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel ...

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

2176177-5 is a high power thick film chip resistor from the CRGH series, designed for industrial and general purpose applications. This AEC-Q200 qualified resistor features a thick film resistive element that is screen printed, fired, and laser trimmed to tolerance, with a passivation layer for protection. The terminal finish consists of electroplated matte Sn over a Ni barrier layer, ensuring reliable solder connections. The resistor offers a value range from 1O to 10MO and is available in seven package sizes. It is rated MSL1 for moisture sensitivity, making it suitable for demanding automotive and industrial environments where high power density and reliability are required.

Search Keywords: CRGH0603F330R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGH0603F330R
Alias/AKA:
2176177-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Resistance Value:
330 Ohm
Power Rating:
0.2 (1/5) W
Tolerance:
1 %
Case Size:
0603
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is CRGH0603F330R RoHS compliant?

Yes, CRGH0603F330R is RoHS compliant.

What is the lead time for CRGH0603F330R?

The standard lead time for CRGH0603F330R is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 70,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0113
10,000
$0.0096
25,000
$0.0091
50,000
$0.0087
100,000
$0.0086
150,000
$0.0085
250,000
$0.0079
500,000 +
$0.0072

Tools/3D Models

Product Guides