CRGCQ2512J10M by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ2512J10M

AEC-Q200 Thick Film Resistor - SMD 2512 - 10 Mohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 2512 - 10 Mohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ2512J10M

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ2512J10M
Alias/AKA:
4-2176350-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Power Rating:
1 W
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
200 V

FREQUENTLY ASKED QUESTIONS

Is CRGCQ2512J10M RoHS compliant?

Yes, CRGCQ2512J10M is RoHS compliant.

What is the lead time for CRGCQ2512J10M?

The standard lead time for CRGCQ2512J10M is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 44,000

Can Ship immediately

MOQ for In Stock Qty: 6000

MOQ for out of Stock Qty: 6000

Multiple: 4000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
6,000
$0.1099
12,000
$0.0676
18,000
$0.0535
24,000 +
$0.0525

Tools/3D Models

Product Guides