help desk software
CRGCQ2512J100K by te connectivity / neohm brand
Image is representational - see mfr. specs

CRGCQ2512J100K

TE Connectivity / Neohm Brand

AEC-Q200 Thick Film Resistor - SMD 2512 - 100 Kohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 2512 - 100 Kohm (+/-) 5% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ2512J100K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ2512J100K
Alias/AKA:
3-2176350-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
4000
Package Type:
Reel
Power Rating:
1 W
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
200 V

IN STOCK: 7,614

Can Ship immediately

You may purchase all in-stock quantity of 7,614

Stock lot only: 7614

Minimum Order Quantity: 12000

Multiple: 4000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
1
$0.0540
12,000
$0.0491
28,000
$0.0476
52,000
$0.0466
100,000
$0.0455
152,000
$0.0449
252,000 +
$0.0417

Tools/3D Models

Product Guides