CRGCQ2512F180R by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ2512F180R

AEC-Q200 Thick Film Resistor - SMD 2512 - 180 ohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 2512 - 180 ohm (+/-) 1% - 1W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ2512F180R

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ2512F180R
Alias/AKA:
1-2176349-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Resistance Value:
180 Ohm
Power Rating:
1 W
Tolerance:
111364%
Case Size:
251211341
Temperature Coefficient:
±100 ppm/°C
Operating Temperature:
-55 to 155 °C
Packaging:
Tape and Reel

FREQUENTLY ASKED QUESTIONS

Is CRGCQ2512F180R RoHS compliant?

Yes, CRGCQ2512F180R is RoHS compliant.

What is the lead time for CRGCQ2512F180R?

The standard lead time for CRGCQ2512F180R is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 32,000

Ships today, if you order in

MOQ for In Stock Qty: 2500

MOQ for out of Stock Qty: 6000

Multiple: 4000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
2,500
$0.1610
6,000
$0.1605
12,000
$0.0988
18,000
$0.0782
24,000 +
$0.0767

Tools/3D Models

Product Guides