CRGCQ2010J4M7 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ2010J4M7

AEC-Q200 Thick Film Resistor - SMD 2010 - 4.7 Mohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 2010 - 4.7 Mohm (+/-) 5% - 3/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ2010J4M7

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ2010J4M7
Alias/AKA:
4-2176348-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
4000
Package Type:
REEL
Power Rating:
.75 W
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
200 V

FREQUENTLY ASKED QUESTIONS

Is CRGCQ2010J4M7 RoHS compliant?

Yes, CRGCQ2010J4M7 is RoHS compliant.

What is the lead time for CRGCQ2010J4M7?

The standard lead time for CRGCQ2010J4M7 is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 32,000

Ships today, if you order in

Minimum Order Quantity: 4000

Multiple: 4000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
4,000
$0.0418
8,000
$0.0408
12,000
$0.0403
28,000
$0.0391
52,000
$0.0383
100,000
$0.0374
152,000
$0.0368
252,000 +
$0.0343

Tools/3D Models

Product Guides