help desk software
CRGCQ1210J6R8 by te connectivity / neohm brand
Image is representational - see mfr. specs

CRGCQ1210J6R8

TE Connectivity / Neohm Brand

AEC-Q200 Thick Film Resistor - SMD 1210 - 6.8 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 1210 - 6.8 ohm (+/-) 5% - 1/2 W - 200V - TCR (+/-) 400ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ1210J6R8

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ1210J6R8
Alias/AKA:
2176346-6
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
US
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Power Rating:
.5 W
Tolerance:
5 %
Temperature Coefficient:
±400 ppm/°C
Voltage Rating:
200 V

IN STOCK: 10,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0257
10,000
$0.0251
25,000
$0.0244
50,000
$0.0238
100,000
$0.0232
150,000
$0.0228
250,000
$0.0213
500,000 +
$0.0196

Tools/3D Models

Product Guides