CRGCQ1206F1K0 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ1206F1K0

AEC-Q200 Thick Film Resistor - SMD 1206 - 1 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 1206 - 1 Kohm (+/-) 1% - 1/4 W - 200V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ1206F1K0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ1206F1K0
Alias/AKA:
2-2176343-5
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210030
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Power Rating:
.25 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
200 V

FREQUENTLY ASKED QUESTIONS

Is CRGCQ1206F1K0 RoHS compliant?

Yes, CRGCQ1206F1K0 is RoHS compliant.

What is the lead time for CRGCQ1206F1K0?

The standard lead time for CRGCQ1206F1K0 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 25,000

Ships today, if you order in

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0188
10,000
$0.0134
25,000
$0.0132
50,000
$0.0131
100,000
$0.0131
150,000
$0.0130
250,000
$0.0130
500,000 +
$0.0130

Tools/3D Models

Product Guides