CRGCQ0805F15K by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ0805F15K

AEC-Q200 Thick Film Resistor - SMD 0805 - 15 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 0805 - 15 Kohm (+/-) 1% - 1/8 W - 150V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ0805F15K

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ0805F15K
Alias/AKA:
3-2176341-9
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Power Rating:
.125 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
150 V

FREQUENTLY ASKED QUESTIONS

Is CRGCQ0805F15K RoHS compliant?

Yes, CRGCQ0805F15K is RoHS compliant.

What is the lead time for CRGCQ0805F15K?

The standard lead time for CRGCQ0805F15K is approximately 15 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 100,000

Can Ship immediately

Minimum Order Quantity: 5000

Multiple: 5000

Factory Lead-Time 15 Weeks

Price (USD)

Qty
Unit Price
5,000
$0.0066
25,000
$0.0063
50,000
$0.0061
100,000
$0.0060
150,000
$0.0059
250,000
$0.0055
500,000 +
$0.0051

Tools/3D Models

Product Guides