help desk software
CRGCQ0603J2K2 by te connectivity / neohm brand
Image is representational - see mfr. specs

CRGCQ0603J2K2

TE Connectivity / Neohm Brand

AEC-Q200 Thick Film Resistor - SMD 0603 - 2.2 Kohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

RoHS Compliant
Reel Packaging
Accessories
Request Programming Quote
This product is backed by Master Electronics' Certificate of Compliance Guarantee. Rest assured you will receive the Manufacturer's Certificate of Compliance with your order. Certificate of Compliance Guarantee

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 0603 - 2.2 Kohm (+/-) 5% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ0603J2K2

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ0603J2K2
Alias/AKA:
2-2176340-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This product ships on a reel. Depending on the quantity ordered, you may receive full factory reels, cut tape (components on a strip cut from a reel), or a combination of both.
5000
Package Type:
Reel
Power Rating:
.1 W
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
75 V

IN STOCK: 200,000

Can Ship immediately

Minimum Order Quantity: 10000

Multiple: 5000

Factory Lead-Time 12 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0018
50,000
$0.0018
100,000
$0.0017
150,000
$0.0017
250,000
$0.0016
500,000
$0.0015
1,000,000 +
$0.0014

Tools/3D Models

Product Guides