CRGCQ0603F1M0 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ0603F1M0

AEC-Q200 Thick Film Resistor - SMD 0603 - 1 Mohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 0603 - 1 Mohm (+/-) 1% - 1/10 W - 75V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ0603F1M0

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ0603F1M0
Alias/AKA:
6-2176339-1
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
5000
Package Type:
REEL
Power Rating:
.1 W
Tolerance:
1 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
75 V

FREQUENTLY ASKED QUESTIONS

Is CRGCQ0603F1M0 RoHS compliant?

Yes, CRGCQ0603F1M0 is RoHS compliant.

What is the lead time for CRGCQ0603F1M0?

The standard lead time for CRGCQ0603F1M0 is approximately 14 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 200,000

Ships today, if you order in

Minimum Order Quantity: 10000

Multiple: 5000

Factory Lead-Time 14 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0030
25,000
$0.0030
50,000
$0.0029
100,000
$0.0029
150,000
$0.0029
250,000
$0.0027
500,000 +
$0.0025

Tools/3D Models

Product Guides