CRGCQ0402J4K7 by te connectivity / neohm brand
Image is representational - see manufacturer specifications
TE Connectivity / Neohm Brand Authorized Distributor

CRGCQ0402J4K7

AEC-Q200 Thick Film Resistor - SMD 0402 - 4.7 Kohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

View Datasheet Ask the Datasheet
RoHS Compliant
REEL Packaging
Accessories
Request Programming Quote
Certificate of Compliance

DESCRIPTION

AEC-Q200 Thick Film Resistor - SMD 0402 - 4.7 Kohm (+/-) 5% - 1/16 W - 50V - TCR (+/-) 100ppm/°C - -55°C to +155°C - Tape&Reel

Search Keywords: CRGCQ0402J4K7

SPECIFICATIONS

Product Attribute
Attribute Value
Select Attribute
Products found: 0
Supplier:
TE Connectivity / Neohm Brand
Part No:
CRGCQ0402J4K7
Alias/AKA:
2-2176338-3
Unit of Measure:
Per Each
RoHS:
Yes
HTS:
8533210020
COO:
TH
ECCN:
EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
10000
Package Type:
REEL
Power Rating:
.0625 W
Tolerance:
5 %
Temperature Coefficient:
±100 ppm/°C
Voltage Rating:
50 V

FREQUENTLY ASKED QUESTIONS

Is CRGCQ0402J4K7 RoHS compliant?

Yes, CRGCQ0402J4K7 is RoHS compliant.

What is the lead time for CRGCQ0402J4K7?

The standard lead time for CRGCQ0402J4K7 is approximately 13 weeks. In-stock quantities ship from Master Electronics.

IN STOCK: 450,000

Ships today, if you order in

Minimum Order Quantity: 10000

Multiple: 10000

Factory Lead-Time 13 Weeks

Price (USD)

Qty
Unit Price
10,000
$0.0019
30,000
$0.0018
50,000
$0.0018
100,000
$0.0018
250,000
$0.0018
500,000
$0.0016
1,000,000 +
$0.0016

Tools/3D Models

Product Guides